
H3YN-4 DC12 | |
|---|---|
DigiKey Part Number | Z5399-ND |
Manufacturer | |
Manufacturer Product Number | H3YN-4 DC12 |
Description | RELAY TIME DELAY 10MIN 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3YN-4 DC12 Models |
Category | Circuit 4PDT (4 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 10 Min |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 581,49000 Kč | 2 581,49 Kč |
| 10 | 2 298,75600 Kč | 22 987,56 Kč |
| 25 | 2 194,85360 Kč | 54 871,34 Kč |
| 50 | 2 119,33660 Kč | 105 966,83 Kč |
| 100 | 2 046,38320 Kč | 204 638,32 Kč |
| Unit Price without VAT: | 2 581,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 123,60290 Kč |








