
E2K-F10MC1 | |
---|---|
DigiKey Part Number | Z3191-ND |
Manufacturer | |
Manufacturer Product Number | E2K-F10MC1 |
Description | SENSOR PROX CAP 10MM IP66 BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP66 Box |
Datasheet | Datasheet |
EDA/CAD Models | E2K-F10MC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Box | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 969,11000 Kč | 2 969,11 Kč |
5 | 2 767,80800 Kč | 13 839,04 Kč |
10 | 2 692,71500 Kč | 26 927,15 Kč |
25 | 2 602,82520 Kč | 65 070,63 Kč |
50 | 2 541,29740 Kč | 127 064,87 Kč |
Unit Price without VAT: | 2 969,11000 Kč |
---|---|
Unit Price with VAT: | 3 592,62310 Kč |