
E2K-L26MC1 | |
|---|---|
DigiKey Part Number | Z3455-ND |
Manufacturer | |
Manufacturer Product Number | E2K-L26MC1 |
Description | SENSOR PROX CAP 12-26MM IP66 BOX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" ~ 1.024" (12mm ~ 26mm) IP66 Box |
Datasheet | Datasheet |
EDA/CAD Models | E2K-L26MC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" ~ 1.024" (12mm ~ 26mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Box | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 680,17000 Kč | 3 680,17 Kč |
| 5 | 3 437,50800 Kč | 17 187,54 Kč |
| 10 | 3 347,03400 Kč | 33 470,34 Kč |
| 25 | 3 238,70240 Kč | 80 967,56 Kč |
| 50 | 3 164,54760 Kč | 158 227,38 Kč |
| Unit Price without VAT: | 3 680,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 453,00570 Kč |

