Hole Plug 1.000" (25.40mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3046

DigiKey Part Number
3720-3046-ND
Manufacturer
Manufacturer Product Number
3046
Description
HOLE PLUG 1.000" NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 1.000" (25.40mm) Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
1.000" (25.40mm)
Flange Diameter
1.200" (30.48mm)
Panel Thickness
0.560" (14.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,15000 Kč31,50 Kč
252,95640 Kč73,91 Kč
502,81380 Kč140,69 Kč
1002,67720 Kč267,72 Kč
2502,50968 Kč627,42 Kč
5002,38916 Kč1 194,58 Kč
2 0002,16637 Kč4 332,74 Kč
4 0002,06284 Kč8 251,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč