Battery Holder (Open) Coin, 30.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 30.0mm 1 Cell SMD (SMT) Tab
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3046

DigiKey Part Number
36-3046-ND
Manufacturer
Manufacturer Product Number
3046
Description
BATTERY HOLDER COIN 30MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 30.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.167" (4.24mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 507
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,06100 Kč130,61 Kč
2512,12000 Kč303,00 Kč
10010,83920 Kč1 083,92 Kč
5009,51672 Kč4 758,36 Kč
1 0008,99806 Kč8 998,06 Kč
2 5008,35578 Kč20 889,45 Kč
5 0007,90050 Kč39 502,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč