
FSPDB2A | |
|---|---|
DigiKey Part Number | 2378-FSPDB2A-ND |
Manufacturer | |
Manufacturer Product Number | FSPDB2A |
Description | FINGER SAFE AL PDB 2/0-#14 1-4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 175 A 1500 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 4 |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Box | Line Side Wire/Stud Size 2/0 - #14AL |
Part Status Active | Load Side Wire/Stud Size 2 - #14AL |
Type Power Distribution Block | Voltage - Rated 1500 V |
Number of Poles 1 | Current Rating (Amps) 175 A |
Line Side Connections Per Pole 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,28000 Kč | 1 268,28 Kč |
| 12 | 911,36583 Kč | 10 936,39 Kč |
| 27 | 839,54667 Kč | 22 667,76 Kč |
| 51 | 795,16549 Kč | 40 553,44 Kč |
| 102 | 756,66706 Kč | 77 180,04 Kč |
| 252 | 718,82488 Kč | 181 143,87 Kč |
| Unit Price without VAT: | 1 268,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,61880 Kč |











