
FSPDB1A | |
|---|---|
DigiKey Part Number | 2378-FSPDB1A-ND |
Manufacturer | |
Manufacturer Product Number | FSPDB1A |
Description | FINGER SAFE AL PDB 2/0-#14 1-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 175 A 1500 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 1 |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Box | Line Side Wire/Stud Size 2/0 - #14AL |
Part Status Active | Load Side Wire/Stud Size 2/0 - #14AL |
Type Power Distribution Block | Voltage - Rated 1500 V |
Number of Poles 1 | Current Rating (Amps) 175 A |
Line Side Connections Per Pole 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,14000 Kč | 1 059,14 Kč |
| 12 | 756,01583 Kč | 9 072,19 Kč |
| 27 | 694,25593 Kč | 18 744,91 Kč |
| 51 | 655,97745 Kč | 33 454,85 Kč |
| 102 | 622,68127 Kč | 63 513,49 Kč |
| 252 | 589,88631 Kč | 148 651,35 Kč |
| Unit Price without VAT: | 1 059,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,55940 Kč |



