3 Pole Power Distribution Block 175 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Pole Power Distribution Block 175 A 600 V
GDB61753Z-view2

GDB61753Z

DigiKey Part Number
GDB61753Z-ND
Manufacturer
Manufacturer Product Number
GDB61753Z
Description
PWR DISTRIB BLOCK 3POS 175A 600V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Line Side Connections Per Pole
1
Manufacturer
Littelfuse Inc.
Load Side Connections Per Pole
6
Series
Line Side Connection Type
Screw Connection
Packaging
Box
Load Side Connection Type
Screw Connection
Part Status
Active
Voltage - Rated
600 V
Type
Power Distribution Block
Current Rating (Amps)
175 A
Number of Poles
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 310,39000 Kč3 310,39 Kč
102 511,10600 Kč25 111,06 Kč
252 320,87520 Kč58 021,88 Kč
502 211,97180 Kč110 598,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 310,39000 Kč
Unit Price with VAT:4 005,57190 Kč