1 Pole Power Distribution Block 160 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 160 A 600 V
GDB61601Z
GDB61601Z

GDB61601Z

DigiKey Part Number
5666-GDB61601Z-ND
Manufacturer
Manufacturer Product Number
GDB61601Z
Description
PWR DISTRIB BLOCK 1POS 160A 600V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 160 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
6
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
#2/0-8 AWG
Part Status
Active
Load Side Wire/Stud Size
#4 - #14
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
1
Current Rating (Amps)
160 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 557,70000 Kč1 557,70 Kč
101 149,65900 Kč11 496,59 Kč
251 048,65640 Kč26 216,41 Kč
50990,13980 Kč49 506,99 Kč
100944,12010 Kč94 412,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 557,70000 Kč
Unit Price with VAT:1 884,81700 Kč