1 Pole Power Distribution Block 115 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38041

DigiKey Part Number
1920-1620-ND
Manufacturer
Manufacturer Product Number
38041
Description
BLOCK PWR DISTRIB 1POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
6
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-8 AWG
Load Side Wire/Stud Size
4-14 AWG
Voltage - Rated
600 V
Current Rating (Amps)
115 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Factory Stock: 1 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,63000 Kč787,63 Kč
Manufacturers Standard Package
Unit Price without VAT:787,63000 Kč
Unit Price with VAT:953,03230 Kč