3 Pole Power Distribution Block 115 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Pole Power Distribution Block 115 A 600 V
GDB61153Z
GDB61153Z

GDB61153Z

DigiKey Part Number
5666-GDB61153Z-ND
Manufacturer
Manufacturer Product Number
GDB61153Z
Description
PWR DISTRIB BLOCK 3POS 115A 600V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
1
Load Side Connections Per Pole
6
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
600 V
Current Rating (Amps)
115 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 672,76000 Kč3 672,76 Kč
102 798,97000 Kč27 989,70 Kč
252 592,09400 Kč64 802,35 Kč
502 473,86260 Kč123 693,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 672,76000 Kč
Unit Price with VAT:4 444,03960 Kč