D4E-1F21N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4E-1F21N

DigiKey Part Number
Z7193-ND
Manufacturer
Manufacturer Product Number
D4E-1F21N
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4E-1F21N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1200gf
Release Force
500gf
Operating Position
1.180" (30.0mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 942,16000 Kč2 942,16 Kč
102 435,80100 Kč24 358,01 Kč
252 259,27120 Kč56 481,78 Kč
502 134,13740 Kč106 706,87 Kč
1002 094,21190 Kč209 421,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 942,16000 Kč
Unit Price with VAT:3 560,01360 Kč