
082-6642 | |
|---|---|
DigiKey Part Number | ARF2731-ND |
Manufacturer | |
Manufacturer Product Number | 082-6642 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,90000 Kč | 582,90 Kč |
| 10 | 495,44800 Kč | 4 954,48 Kč |
| 25 | 464,42520 Kč | 11 610,63 Kč |
| 50 | 442,26820 Kč | 22 113,41 Kč |
| 100 | 421,17160 Kč | 42 117,16 Kč |
| 250 | 394,83044 Kč | 98 707,61 Kč |
| 500 | 376,01412 Kč | 188 007,06 Kč |
| Unit Price without VAT: | 582,90000 Kč |
|---|---|
| Unit Price with VAT: | 705,30900 Kč |

