D4C-3224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4C-3224

DigiKey Part Number
Z7128-ND
Manufacturer
Manufacturer Product Number
D4C-3224
Description
SWITCH SNAP ACTION SPDT 4A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4C-3224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
4A (DC)
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Status Indicator
Operating Force
580gf
Release Force
150gf
Operating Position
-
Pretravel
10°
Differential Travel
Overtravel
50°
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 405,75000 Kč4 405,75 Kč
103 647,45800 Kč36 474,58 Kč
253 382,98360 Kč84 574,59 Kč
503 231,51620 Kč161 575,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4 405,75000 Kč
Unit Price with VAT:5 330,95750 Kč