



Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer IDEC | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 60°C |
Circuit 4PST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 194,37000 Kč | 1 194,37 Kč |
| 5 | 1 041,79400 Kč | 5 208,97 Kč |
| 10 | 982,18100 Kč | 9 821,81 Kč |
| 25 | 908,44920 Kč | 22 711,23 Kč |
| 50 | 856,26060 Kč | 42 813,03 Kč |
| 100 | 814,15550 Kč | 81 415,55 Kč |
| Unit Price without VAT: | 1 194,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,18770 Kč |











