Through-Beam Optical Sensor 1.181" (30mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 1.181" (30mm) NPN/PNP
Choosing a Banner Laser Sensor

Q2XABFF30-2M

DigiKey Part Number
2170-Q2XABFF30-2M-ND
Manufacturer
Manufacturer Product Number
Q2XABFF30-2M
Description
SENSOR FIXED FIELD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1.181" (30mm) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
Q2XABFF30-2M Models
Product Attributes
Filter Similar Products
Category
Response Time
850µs
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN/PNP
Series
Light Source
Red (645nm)
Packaging
Bag
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP65, IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
1.181" (30mm)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 460,95000 Kč2 460,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 460,95000 Kč
Unit Price with VAT:2 977,74950 Kč