


Q2XABFF50-2M | |
|---|---|
DigiKey Part Number | 2170-Q2XABFF50-2M-ND |
Manufacturer | |
Manufacturer Product Number | Q2XABFF50-2M |
Description | SENSOR FIXED FIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1.969" (50mm) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q2XABFF50-2M Models |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP |
Series | Light Source Red (645nm) |
Packaging Bag | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 1.969" (50mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 460,95000 Kč | 2 460,95 Kč |
| Unit Price without VAT: | 2 460,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 977,74950 Kč |








