
EHHD015A0A41-HZ | |
|---|---|
DigiKey Part Number | 555-EHHD015A0A41-HZ-ND |
Manufacturer | |
Manufacturer Product Number | EHHD015A0A41-HZ |
Description | DC DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,75000 Kč | 886,75 Kč |
| 5 | 853,69400 Kč | 4 268,47 Kč |
| 10 | 839,85700 Kč | 8 398,57 Kč |
| 36 | 814,79250 Kč | 29 332,53 Kč |
| 72 | 801,52569 Kč | 57 709,85 Kč |
| 108 | 793,85463 Kč | 85 736,30 Kč |
| 252 | 778,05008 Kč | 196 068,62 Kč |
| Unit Price without VAT: | 886,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,96750 Kč |











