Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHHD006A0A41Z

DigiKey Part Number
555-KHHD006A0A41Z-ND
Manufacturer
Manufacturer Product Number
KHHD006A0A41Z
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/16 Brick
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 180
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1670,47000 Kč670,47 Kč
5645,47800 Kč3 227,39 Kč
10635,02200 Kč6 350,22 Kč
25621,41480 Kč15 535,37 Kč
75605,46467 Kč45 409,85 Kč
150595,59707 Kč89 339,56 Kč
300585,87920 Kč175 763,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:670,47000 Kč
Unit Price with VAT:811,26870 Kč