
KHHD002A5B41Z | |
|---|---|
DigiKey Part Number | 555-KHHD002A5B41Z-ND |
Manufacturer | |
Manufacturer Product Number | KHHD002A5B41Z |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,47000 Kč | 670,47 Kč |
| 5 | 645,47800 Kč | 3 227,39 Kč |
| 10 | 635,02200 Kč | 6 350,22 Kč |
| 25 | 621,41480 Kč | 15 535,37 Kč |
| 75 | 605,46467 Kč | 45 409,85 Kč |
| 150 | 595,59707 Kč | 89 339,56 Kč |
| 300 | 585,87920 Kč | 175 763,76 Kč |
| Unit Price without VAT: | 670,47000 Kč |
|---|---|
| Unit Price with VAT: | 811,26870 Kč |






