


ATS-1186-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1494-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1186-C1-R0 |
Description | 1/8 BRICK HEATSINK 23X58X22.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 0.900" (23.00mm) |
Series | Width 2.323" (59.00mm) |
Packaging Bulk | Fin Height 0.902" (22.90mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,68000 Kč | 384,68 Kč |
| 10 | 340,52500 Kč | 3 405,25 Kč |
| 25 | 324,34360 Kč | 8 108,59 Kč |
| 50 | 312,60140 Kč | 15 630,07 Kč |
| 100 | 301,28140 Kč | 30 128,14 Kč |
| 300 | 284,14563 Kč | 85 243,69 Kč |
| 500 | 276,50334 Kč | 138 251,67 Kč |
| Unit Price without VAT: | 384,68000 Kč |
|---|---|
| Unit Price with VAT: | 465,46280 Kč |












