Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESTW025A0F41-HZ

DigiKey Part Number
555-ESTW025A0F41-HZ-ND
Manufacturer
Manufacturer Product Number
ESTW025A0F41-HZ
Description
DC DC CONVERTER 3.3V 83W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
83 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.28" L x 0.90" W x 0.48" H (57.9mm x 22.8mm x 12.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
324670,77463 Kč217 330,98 Kč
Unit Price without VAT:670,77463 Kč
Unit Price with VAT:811,63730 Kč