


ATS-1184-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1493-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1184-C1-R0 |
Description | 1/8 BRICK HEATSINK 23X59X11.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 0.900" (23.00mm) |
Series | Width 2.323" (59.00mm) |
Packaging Bulk | Fin Height 0.449" (11.40mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,73000 Kč | 347,73 Kč |
| 10 | 307,78900 Kč | 3 077,89 Kč |
| 25 | 293,17400 Kč | 7 329,35 Kč |
| 50 | 282,57000 Kč | 14 128,50 Kč |
| 100 | 272,33780 Kč | 27 233,78 Kč |
| 300 | 256,84963 Kč | 77 054,89 Kč |
| 500 | 249,94256 Kč | 124 971,28 Kč |
| Unit Price without VAT: | 347,73000 Kč |
|---|---|
| Unit Price with VAT: | 420,75330 Kč |












