



0031.2570 | |
|---|---|
DigiKey Part Number | 486-1757-ND |
Manufacturer | |
Manufacturer Product Number | 0031.2570 |
Description | FUSE HLDR CARTRIDGE 600V 30A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.2570 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4", 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,98000 Kč | 530,98 Kč |
| 5 | 440,51000 Kč | 2 202,55 Kč |
| 25 | 365,22160 Kč | 9 130,54 Kč |
| 50 | 336,74120 Kč | 16 837,06 Kč |
| 100 | 310,35070 Kč | 31 035,07 Kč |
| 250 | 278,38340 Kč | 69 595,85 Kč |
| 500 | 256,21650 Kč | 128 108,25 Kč |
| Unit Price without VAT: | 530,98000 Kč |
|---|---|
| Unit Price with VAT: | 642,48580 Kč |





