
A79112-001 | |
|---|---|
DigiKey Part Number | 2262-A79112-001-ND |
Manufacturer | |
Manufacturer Product Number | A79112-001 |
Description | 16POS PIN MALE NANO CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | A79112-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic Polymer |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A per Contact |
Number of Positions 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Thermoplastic Polymer |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 940,64000 Kč | 1 940,64 Kč |
| 10 | 1 649,54000 Kč | 16 495,40 Kč |
| 25 | 1 546,35160 Kč | 38 658,79 Kč |
| 50 | 1 472,62340 Kč | 73 631,17 Kč |
| 100 | 1 402,44170 Kč | 140 244,17 Kč |
| Unit Price without VAT: | 1 940,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 348,17440 Kč |








