
A79109-001 | |
|---|---|
DigiKey Part Number | 2262-A79109-001-ND |
Manufacturer | |
Manufacturer Product Number | A79109-001 |
Description | 6POS SOCKET FEMALE NANO CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A79109-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic Polymer |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A per Contact |
Number of Positions 6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Thermoplastic Polymer |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,30000 Kč | 915,30 Kč |
| 10 | 777,95500 Kč | 7 779,55 Kč |
| 25 | 729,26040 Kč | 18 231,51 Kč |
| 50 | 694,48360 Kč | 34 724,18 Kč |
| 100 | 661,36560 Kč | 66 136,56 Kč |
| 250 | 620,01300 Kč | 155 003,25 Kč |
| Unit Price without VAT: | 915,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,51300 Kč |




