
A79110-001 | |
|---|---|
DigiKey Part Number | 2262-A79110-001-ND |
Manufacturer | |
Manufacturer Product Number | A79110-001 |
Description | 11POS PIN MALE NANO CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | A79110-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic Polymer |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A per Contact |
Number of Positions 11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Thermoplastic Polymer |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,88000 Kč | 1 625,88 Kč |
| 10 | 1 381,98300 Kč | 13 819,83 Kč |
| 25 | 1 295,52640 Kč | 32 388,16 Kč |
| 50 | 1 233,75000 Kč | 61 687,50 Kč |
| 100 | 1 174,94100 Kč | 117 494,10 Kč |
| Unit Price without VAT: | 1 625,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 967,31480 Kč |



