
A79113-001 | |
|---|---|
DigiKey Part Number | 2262-A79113-001-ND |
Manufacturer | |
Manufacturer Product Number | A79113-001 |
Description | 16POS SOCKET FEMALE NANO CIRCULA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A79113-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic Polymer |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A per Contact |
Number of Positions 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Thermoplastic Polymer |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 920,48000 Kč | 1 920,48 Kč |
| 10 | 1 632,51100 Kč | 16 325,11 Kč |
| 25 | 1 530,38480 Kč | 38 259,62 Kč |
| 50 | 1 457,42500 Kč | 72 871,25 Kč |
| 100 | 1 387,95940 Kč | 138 795,94 Kč |
| Unit Price without VAT: | 1 920,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 323,78080 Kč |





