



A22032-001 | |
|---|---|
DigiKey Part Number | 2262-A22032-001-ND |
Manufacturer | |
Manufacturer Product Number | A22032-001 |
Description | CONN PLUG MALE 16POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22032-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Beryllium Copper |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 949,66000 Kč | 1 949,66 Kč |
| 10 | 1 657,33000 Kč | 16 573,30 Kč |
| 25 | 1 553,65040 Kč | 38 841,26 Kč |
| 50 | 1 479,57780 Kč | 73 978,89 Kč |
| 100 | 1 409,06660 Kč | 140 906,66 Kč |
| Unit Price without VAT: | 1 949,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,08860 Kč |








