
A22037-001 | |
|---|---|
DigiKey Part Number | 2262-A22037-001-ND |
Manufacturer | |
Manufacturer Product Number | A22037-001 |
Description | 16POS SOCKET FEMALE MICRO CIRCUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22037-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,94000 Kč | 1 580,94 Kč |
| 10 | 1 343,80900 Kč | 13 438,09 Kč |
| 25 | 1 259,72880 Kč | 31 493,22 Kč |
| 50 | 1 199,65780 Kč | 59 982,89 Kč |
| 100 | 1 142,47600 Kč | 114 247,60 Kč |
| Unit Price without VAT: | 1 580,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,93740 Kč |







