
A22035-001 | |
|---|---|
DigiKey Part Number | 2262-A22035-001-ND |
Manufacturer | |
Manufacturer Product Number | A22035-001 |
Description | CIRC CBL 16POS RCPT TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22035-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 16 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,21000 Kč | 1 456,21 Kč |
| 10 | 1 237,83200 Kč | 12 378,32 Kč |
| 25 | 1 160,36640 Kč | 29 009,16 Kč |
| 50 | 1 105,03660 Kč | 55 251,83 Kč |
| 100 | 1 052,35890 Kč | 105 235,89 Kč |
| Unit Price without VAT: | 1 456,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,01410 Kč |






