
3600B/14 100SF | |
|---|---|
DigiKey Part Number | MB14S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/14 100SF |
Description | MULTI-PAIR 14CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Beige |
Packaging Spool | Features Splice Free |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 14 (7 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 185,17000 Kč | 6 185,17 Kč |
| 2 | 5 882,48500 Kč | 11 764,97 Kč |
| 3 | 5 711,17667 Kč | 17 133,53 Kč |
| 5 | 5 501,22400 Kč | 27 506,12 Kč |
| 7 | 5 411,51429 Kč | 37 880,60 Kč |
| Unit Price without VAT: | 6 185,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 484,05570 Kč |








