Continuous Rotation DC Motor Servomotor, RC (Hobby) 60 RPM 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-R-9.5-55-MG

DigiKey Part Number
1188-MS-R-9.5-55-MG-ND
Manufacturer
Manufacturer Product Number
MS-R-9.5-55-MG
Description
SERVOMOTOR RC 60 RPM 4.8-6VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 60 RPM 4.8 ~ 6VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Continuous Rotation
Manufacturer
Olimex LTD
Voltage - Rated
4.8 ~ 6VDC
Packaging
Bulk
RPM
60 RPM
Part Status
Active
Torque - Rated (oz-in / mNm)
152.8 / 1079
Type
DC Motor
Size / Dimension
Rectangular - 1.575" x 0.748" (40.00mm x 19.00mm)
Function
Servomotor, RC (Hobby)
Termination Style
Wire Leads with Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,85000 Kč219,85 Kč
Manufacturers Standard Package
Unit Price without VAT:219,85000 Kč
Unit Price with VAT:266,01850 Kč