DC Motor Servomotor, RC (Hobby) 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Servomotor, RC (Hobby) 6VDC
SER0011
SER0011

SER0011

DigiKey Part Number
1738-1232-ND
Manufacturer
Manufacturer Product Number
SER0011
Description
SERVOMOTOR RC 6V MICR METAL GEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Servomotor, RC (Hobby) 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
6VDC
Manufacturer
DFRobot
Torque - Rated (oz-in / mNm)
34.72 / 245.2
Packaging
Bulk
Size / Dimension
Rectangular - 0.472" x 0.906" (12.00mm x 23.00mm)
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Weight
0.033 lb (14.97 g)
Function
Servomotor, RC (Hobby)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,00000 Kč181,00 Kč
Manufacturers Standard Package
Unit Price without VAT:181,00000 Kč
Unit Price with VAT:219,01000 Kč