
FXX-3037-TOP | |
|---|---|
DigiKey Part Number | FXX-3037-TOP-ND |
Manufacturer | |
Manufacturer Product Number | FXX-3037-TOP |
Description | SERVOMOTOR RC 4.8-6V |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC |
Datasheet | Datasheet |
Category | Function Servomotor, RC (Hobby) |
Manufacturer Terasic Inc. | Motor Type Positional Rotation |
Series | Voltage - Rated 4.8 ~ 6VDC |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Weight 0.121 lb (54.88 g) |
Type DC Motor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |











