Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In, Right Angle
CWSA11AAN1H
CWSA11AAN1H

CWSA11AAN1H

DigiKey Part Number
360-2779-ND
Manufacturer
Manufacturer Product Number
CWSA11AAN1H
Description
SWITCH ROCKER SPST 6A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CWSA11AAN1H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-10°C ~ 70°C
Approval Agency
cULus
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Factory Stock: 3 034
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1073,11500 Kč731,15 Kč
2568,94920 Kč1 723,73 Kč
5065,95900 Kč3 297,95 Kč
10063,08850 Kč6 308,85 Kč
25059,48144 Kč14 870,36 Kč
50056,88442 Kč28 442,21 Kč
1 00054,39658 Kč54 396,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč