DC Motor Standard 50000 RPM 3 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOTOR-F1607

DigiKey Part Number
1188-MOTOR-F1607-ND
Manufacturer
Manufacturer Product Number
MOTOR-F1607
Description
STANDARD MOTOR 50000 RPM 3-6VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
DC Motor Standard 50000 RPM 3 ~ 6VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
-
Voltage - Rated
3 ~ 6VDC
RPM
50000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.650" Dia (16.50mm)
Diameter - Shaft
0.031" (0.80mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč