



711 | |
|---|---|
DigiKey Part Number | 1528-1150-ND |
Manufacturer | |
Manufacturer Product Number | 711 |
Description | STANDARD MOTOR 9100 RPM 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 9100 RPM 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | 711 Models |
Category | Torque - Rated (oz-in / mNm) 0.138 / 0.98 |
Manufacturer Adafruit Industries LLC | Size / Dimension Round - 0.787" Dia (20.00mm) |
Packaging Bulk | Diameter - Shaft 0.079" (2.00mm) |
Part Status Active | Length - Shaft and Bearing 0.315" (8.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 60°C |
Voltage - Rated 6VDC | Weight 0.039 lb (17.69 g) |
RPM 9100 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











