
MOTOR-201210 | |
|---|---|
DigiKey Part Number | 1188-MOTOR-201210-ND |
Manufacturer | |
Manufacturer Product Number | MOTOR-201210 |
Description | MOTOR 35000 RPM 3.7VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor 35000 RPM 3.7VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 3.7VDC |
Manufacturer Olimex LTD | RPM 35000 RPM |
Packaging Bulk | Size / Dimension Rectangular - 0.886" x 0.472" (22.50mm x 12.00mm) |
Part Status Active | Diameter - Shaft 0.039" (1.00mm) |
Type DC Motor | Length - Shaft and Bearing 0.335" (8.50mm) |
Motor Type Brushed | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











