
IND-YZ0724L23-2540T | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0724L23-2540T-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0724L23-2540T |
Description | Coreless ERM Motor 11K RPM |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 11000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 11000 RPM | |
Diameter - Shaft | 0.276" (7.00mm) | |
Length - Shaft and Bearing | 0.965" (24.50mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 21,41800 Kč | 107,09 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 50 | 18,05820 Kč | 902,91 Kč |
| 100 | 16,58840 Kč | 1 658,84 Kč |
| 250 | 15,53852 Kč | 3 884,63 Kč |
| 500 | 14,48862 Kč | 7 244,31 Kč |
| 1 000 | 13,43872 Kč | 13 438,72 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




