
IND-YQ0410L-001 | |
|---|---|
DigiKey Part Number | 4052-IND-YQ0410L-001-ND |
Manufacturer | |
Manufacturer Product Number | IND-YQ0410L-001 |
Description | Coreless Micro Motor 4x10mm |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 21000 RPM 1.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 1.3VDC | |
RPM | 21000 RPM | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.571" (14.50mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 5 | 20,99800 Kč | 104,99 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 50 | 19,31820 Kč | 965,91 Kč |
| 100 | 18,89820 Kč | 1 889,82 Kč |
| 250 | 18,26828 Kč | 4 567,07 Kč |
| 500 | 17,21836 Kč | 8 609,18 Kč |
| 1 000 | 16,16846 Kč | 16 168,46 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |









