Fan Blower, Cross Flow 12VDC Rectangular - 73.5mm L x 23mm H Ball 10.9 CFM (0.305m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR2B12X-S

DigiKey Part Number
4631-CFR2B12X-S-ND
Manufacturer
Manufacturer Product Number
CFR2B12X-S
Description
FAN BLOWER CF 73.5X23.5MM 12VDC
Customer Reference
Detailed Description
Fan Blower, Cross Flow 12VDC Rectangular - 73.5mm L x 23mm H Ball 10.9 CFM (0.305m³/min)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Air Flow
10.9 CFM (0.305m³/min)
Mfr
Bearing Type
Ball
Series
Fan Type
Packaging
Bulk
Noise
35.0dB
Part Status
Active
Power (Watts)
1.3 A
Voltage - Rated
RPM
Size / Dimension
Rectangular - 73.5mm L x 23mm H
Operating Temperature
-10°C ~ 70°C
Width
23.50mm
Approval Agency
CE, cUL, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from OLC Inc.
A separate 2 624,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1696,71000 Kč696,71 Kč
Unit Price without VAT:696,71000 Kč
Unit Price with VAT:843,01910 Kč