
ACM2B12H-S(1.12C/W) | |
|---|---|
DigiKey Part Number | 4631-ACM2B12H-S(1.12C/W)-ND |
Manufacturer | |
Manufacturer Product Number | ACM2B12H-S(1.12C/W) |
Description | 60x60x15mm; Fan:12V/Tach |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Side Mount with Fan |
Category | Shape Rectangular |
Mfr | Length 3.287" (83.50mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.591" (15.00mm) |
Part Status Active | Thermal Resistance @ Natural 1.12°C/W |
Type Side Mount with Fan | Material |
Attachment Method Tape, Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,44000 Kč | 1 288,44 Kč |
| Unit Price without VAT: | 1 288,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,01240 Kč |



