
65-00-GREASE50-0010 | |
|---|---|
DigiKey Part Number | 1944-65-00-GREASE50-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GREASE50-0010 |
Description | SILICONE GREASE 10CC JAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 10cc Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 10cc Jar | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 5.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,11000 Kč | 402,11 Kč |
| 10 | 355,83200 Kč | 3 558,32 Kč |
| 25 | 338,92440 Kč | 8 473,11 Kč |
| 50 | 326,65740 Kč | 16 332,87 Kč |
| 100 | 314,82720 Kč | 31 482,72 Kč |
| 250 | 299,82288 Kč | 74 955,72 Kč |
| 500 | 288,93374 Kč | 144 466,87 Kč |
| Unit Price without VAT: | 402,11000 Kč |
|---|---|
| Unit Price with VAT: | 486,55310 Kč |



