
65-00-GREASE70-0010 | |
|---|---|
DigiKey Part Number | 1944-65-00-GREASE70-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GREASE70-0010 |
Description | THERM-A-GREASE 7.0W/MK 10CC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 7.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,45000 Kč | 413,45 Kč |
| 10 | 365,91100 Kč | 3 659,11 Kč |
| 25 | 348,52480 Kč | 8 713,12 Kč |
| 50 | 335,90920 Kč | 16 795,46 Kč |
| 100 | 323,74300 Kč | 32 374,30 Kč |
| 250 | 308,31196 Kč | 77 077,99 Kč |
| 500 | 297,11330 Kč | 148 556,65 Kč |
| Unit Price without VAT: | 413,45000 Kč |
|---|---|
| Unit Price with VAT: | 500,27450 Kč |











