
Category | Air Flow 10.9 CFM (0.305m³/min) |
Mfr | Bearing Type Ball |
Series | Fan Type |
Packaging Bulk | Noise 35.0dB |
Part Status Active | Power (Watts) 1.3 A |
Voltage - Rated | RPM |
Size / Dimension Rectangular - 73.5mm L x 23mm H | Operating Temperature -10°C ~ 70°C |
Width 23.50mm | Approval Agency CE, cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,71000 Kč | 696,71 Kč |
| Unit Price without VAT: | 696,71000 Kč |
|---|---|
| Unit Price with VAT: | 843,01910 Kč |



