Fan Micro Blower 12VDC Rectangular - 43.8mm L x 23mm H Ball 6.7 CFM (0.188m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR1B12H

DigiKey Part Number
4631-CFR1B12H-ND
Manufacturer
Manufacturer Product Number
CFR1B12H
Description
FAN MIC BLOWER 43.8X23.5MM 12VDC
Customer Reference
Detailed Description
Fan Micro Blower 12VDC Rectangular - 43.8mm L x 23mm H Ball 6.7 CFM (0.188m³/min)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Pressure
0.190 in H2O (46.1 Pa)
Mfr
Bearing Type
Ball
Series
Fan Type
Packaging
Bulk
Features
Auto Restart, Locked Rotor Protection
Part Status
Active
Noise
28.0dB(A)
Voltage - Rated
Power (Watts)
840 mW
Size / Dimension
Rectangular - 43.8mm L x 23mm H
RPM
Width
23.50mm
Operating Temperature
-10°C ~ 70°C
Air Flow
6.7 CFM (0.188m³/min)
Approval Agency
CE, cUL, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 2 days from OLC Inc.
A separate 2 624,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,54000 Kč419,54 Kč
Unit Price without VAT:419,54000 Kč
Unit Price with VAT:507,64340 Kč