
MZB3005T06 | |
|---|---|
DigiKey Part Number | 490-MZB3005T06-ND |
Manufacturer | |
Manufacturer Product Number | MZB3005T06 |
Description | FAN MIC BLOWR 19X2.3MM 8-19.5VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Micro Blower 8 ~ 19.5VDC Square - 19mm L x 19mm H 0.006 CFM (0.0002m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Static Pressure 200.737 in H2O (50000.0 Pa) |
Mfr | Fan Type |
Packaging Tray | Power (Watts) 1.1 W |
Part Status Active | Termination 2 Terminals |
Voltage - Rated | Operating Temperature 32°F ~ 113°F (0°C ~ 45°C) |
Size / Dimension Square - 19mm L x 19mm H | Current Rating (Amps) 0.100A |
Width 2.30mm | Voltage Range 8 ~ 19.5VDC |
Air Flow 0.006 CFM (0.0002m³/min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,71000 Kč | 1 062,71 Kč |
| 10 | 864,71900 Kč | 8 647,19 Kč |
| 25 | 791,40640 Kč | 19 785,16 Kč |
| 50 | 750,05280 Kč | 37 502,64 Kč |
| Unit Price without VAT: | 1 062,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 285,87910 Kč |









