Fan Micro Blower 12VDC Rectangular - 48.5mm L x 23mm H Ball
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR1B12X-S

DigiKey Part Number
4631-CFR1B12X-S-ND
Manufacturer
Manufacturer Product Number
CFR1B12X-S
Description
FAN MIC BLOWER 48.5X23.5MM 12VDC
Customer Reference
Detailed Description
Fan Micro Blower 12VDC Rectangular - 48.5mm L x 23mm H Ball
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Packaging
Bulk
Noise
36.0dB(A)
Part Status
Active
Power (Watts)
1.2 W
Voltage - Rated
RPM
Size / Dimension
Rectangular - 48.5mm L x 23mm H
Operating Temperature
-10°C ~ 70°C
Width
23.50mm
Approval Agency
CE, cUL, TUV, UL
Static Pressure
0.230 in H2O (57.3 Pa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OLC Inc.
A separate 2 624,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,13000 Kč558,13 Kč
Unit Price without VAT:558,13000 Kč
Unit Price with VAT:675,33730 Kč