
TFA20C03DBER | |
|---|---|
DigiKey Part Number | 273-TFA20C03DBERTR-ND - Tape & Reel (TR) 273-TFA20C03DBERCT-ND - Cut Tape (CT) 273-TFA20C03DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA20C03DBER |
Description | 0805 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,04800 Kč | 126,20 Kč |
| 100 | 4,61330 Kč | 461,33 Kč |
| 250 | 4,34996 Kč | 1 087,49 Kč |
| 500 | 4,16474 Kč | 2 082,37 Kč |
| 1 000 | 3,98920 Kč | 3 989,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,61863 Kč | 18 093,15 Kč |
| 10 000 | 3,47385 Kč | 34 738,50 Kč |
| 15 000 | 3,39300 Kč | 50 895,00 Kč |
| 25 000 | 3,29503 Kč | 82 375,75 Kč |
| 35 000 | 3,23280 Kč | 113 148,00 Kč |
| 50 000 | 3,16876 Kč | 158 438,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









